Reference Only

AML51-C30G

Switch Bezels / Switch Caps SQ DEAD FRONT BUTTON FOR SW/INDICATOR GRN.

Manufacturer:

Mfr Part:
AML51-C30G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySwitch Bezels / Switch Caps
TypeLens
For Use WithSwitches and Indicators
Designed forIndustrial and Test Equipment, Process Control, Computer Mainframes and Peripherals
ColorGreen
SeriesAML51
FeaturesConstructed from Polycarbonate for Ruggedness and Durability
Height6.85 mm
Length15 mm
MaterialPolycarbonate (PC)
Mounting MethodSealed
Mounting StylePanel Mount
Mounting TypeSealed
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Width15 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$10.89$1,089.00
Need more?
Contact Us