Reference Only
AML51-A10K
Switch Bezels / Switch Caps SQ PUSHBUTTON BLACK NO LEGEND.
Datasheet
AML51-A10K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | Lens | |
| For Use With | Switches and Indicators | |
| Designed for | Industrial and Test Equipment, Process Control, Computer Mainframes and Peripherals | |
| Features | Constructed from Polycarbonate for Ruggedness and Durability | |
| Height | 10 mm | |
| Illumination Color | Black | |
| Length | 15 mm | |
| Material | Polycarbonate (PC) | |
| Mounting Style | Panel Mount | |
| Mounting Type | Sealed | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 15 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.71 | $1,671.00 | |
| $16.66 | $3,332.00 | |
| $16.42 | $8,210.00 |
Need more?