Reference Only
AML51-A10A
Obsolete
Switch Bezels / Switch Caps SQ PUSHBUTTON AMBER NO LEGEND
Datasheet
AML51-A10A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | Lens | |
| For Use With | Switches and Indicators | |
| Designed for | Industrial and Test Equipment, Process Control, Computer Mainframes and Peripherals | |
| Features | Constructed from Polycarbonate for Ruggedness and Durability | |
| Height | 10 mm | |
| Illumination Color | Amber | |
| Length | 15 mm | |
| Material | Polycarbonate (PC) | |
| Mounting Method | Sealed | |
| Mounting Style | Panel Mount | |
| Mounting Type | Sealed | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 15 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?