Reference Only

AML45RKF8YY

LED Panel Mount Indicators UNSEALED OI.

Manufacturer:

Mfr Part:
AML45RKF8YY

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLED Panel Mount Indicators
ProductHardware
Illumination ColorYellow, Yellow
Mounting StylePanel Mount
Termination StyleSolder
Vf - Forward Voltage24 V
Mounting TypeSnap In
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us