Reference Only
AML45RKB2YY
Obsolete
LED Panel Mount Indicators Rect.Lighted 1 LED FULL SCRN SS INDICAT
Datasheet
AML45RKB2YY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | LED Panel Mount Indicators | |
| Product | Hardware | |
| Illumination Color | Red, Green | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder | |
| Vf - Forward Voltage | 5 V | |
| Mounting Method | Snap-In | |
| Mounting Type | Snap In | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?