Reference Only

AML42SBH2

Panel Mount Indicators - Neon & Incandescent SQ Compact Style LTD 1 LED SS Indicator.

Manufacturer:

Mfr Part:
AML42SBH2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPanel Mount Indicators - Neon & Incandescent
Illumination ColorYellow
Termination StyleSolder
Mounting StyleSnap In
Product TypePanel Mount Indicators - Neon & Incandescent
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531809051
TARIC8531807000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us