Reference Only

AML41GBE2

Panel Mount Indicators - Neon & Incandescent Lighted 2 Lamps Rectangular.

Manufacturer:

Mfr Part:
AML41GBE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPanel Mount Indicators - Neon & Incandescent
Body ShapeRectangular
Voltage Rating28 V
Termination StyleQuick Connect
Mounting StyleSnap In
ColorBlack
Designed forAML Series
For Use WithPushbutton Switches
IlluminatedIlluminated
Product TypePanel Mount Indicators - Neon & Incandescent
ProductIndicators
SubcategorySwitch Accessories
TypeIncandescent

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531909001
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$83.73$8,373.00
Need more?
Contact Us