Reference Only

AML41FBE2

Panel Mount Indicators - Neon & Incandescent Unsld OI/ADVMAN LINE.

Manufacturer:

Mfr Part:
AML41FBE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPanel Mount Indicators - Neon & Incandescent
Termination StyleSolder, Quick Connect
Mounting StyleSnap In
ColorBlack
Designed forAML41 Series
For Use WithPushbutton Switches
IlluminationIlluminated
Product TypePanel Mount Indicators - Neon & Incandescent
SeriesAML41
SubcategorySwitch Accessories
TypeIndicator

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531909001
TARIC8531807000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$53.42$5,342.00
Need more?
Contact Us