Reference Only
AML27ABK2AC22BB
Keylock Switches Unsealed OI ADVANCE MAN LINE PB.
Datasheet
AML27ABK2AC22BB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Keylock Switches | |
| Contact Form | DPDT | |
| Switch Function | ON - OFF | |
| Current Rating | 3 A | |
| Illuminated | Non-Illuminated | |
| Termination Style | Quick Connect | |
| Product Type | Keylock Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative