Reference Only

AML27ABK2AA23BA

Keylock Switches Unsealed OI ADVANCE MAN LINE PB.

Manufacturer:

Mfr Part:
AML27ABK2AA23BA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryKeylock Switches
Contact FormSPDT
Switch FunctionON - OFF
Current Rating3 A
IlluminatedNon-Illuminated
Termination StyleQuick Connect
Product TypeKeylock Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us