Reference Only

AML26FBC2AA01RX

Rocker Switches 1LED RD SPDT 5V 2POS ELEC CONTROL ROCK SW.

Manufacturer:

Mfr Part:
AML26FBC2AA01RX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryRocker Switches
ProductRocker Switches
TypeElectronic Control Rocker Switch
IlluminatedIlluminated
Illumination ColorRed
Lamp TypeLED
Contact FormSPDT
Switch FunctionON - OFF - ON
Termination StyleQuick Connect
ActuatorRocker
ColorBlack
Mounting StylePanel Mount
Contact PlatingSilver
Actuator StyleRocker
LED Supply Voltage5 V
Mounting TypeSnap In
Product TypeRocker Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?