Reference Only

AML24FBE2DA02

Obsolete
Rocker Switches 1LAMP 28V DPDT 2POS RECT. ROCKER SW

Manufacturer:

Mfr Part:
AML24FBE2DA02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedIlluminated
Contact FormDPDT
Current Rating100 mA
Termination StyleQuick Connect
ActuatorRocker
Mounting StylePanel Mount
Contact PlatingGold
Actuator StyleRocker
Mounting TypeSnap In
Product TypeRocker Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?