Reference Only

AML24FBE2CA01

Rocker Switches 28V 1LAMP DPDT 2POS RECT. ROCKER SW.

Manufacturer:

Mfr Part:
AML24FBE2CA01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryRocker Switches
ProductRocker Switches
TypeElectronic Control Rocker Switch
IlluminatedIlluminated
Lamp TypeIncandescent
Contact FormDPDT
Switch FunctionON - OFF - ON
Current Rating3 A
Voltage Rating AC250 VAC
Voltage Rating DC30 VDC
Termination StyleQuick Connect
ActuatorRocker
ColorBlack
Mounting StylePanel Mount
Contact PlatingSilver
Actuator StyleRocker
Mounting MethodSnap In
Product TypeRocker Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$139.57$13,957.00
Need more?
Contact Us