Reference Only

AML24FBE2AA01

Rocker Switches SPDT 2POS 1 Lamp 28V RECT. ROCKER SW.

Manufacturer:

Mfr Part:
AML24FBE2AA01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedIlluminated
Contact FormSPDT
Termination StyleQuick Connect
ActuatorRocker
Mounting StylePanel Mount
Contact PlatingSilver
Actuator StyleRocker
Mounting TypeSnap In
Product TypeRocker Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$79.18$3,959.00
Need more?