Reference Only

AML24EBA2BA05

Rocker Switches SPDT 3 POSITION SOLDER OR Q.C..

Manufacturer:

Mfr Part:
AML24EBA2BA05

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryRocker Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Current Rating100 mA
Termination StyleQuick Connect
ActuatorRocker
Mounting StylePanel Mount
Contact PlatingGold
Actuator StyleRocker
Mounting TypeSnap In
Product TypeRocker Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$79.03$7,903.00
Need more?
Contact Us