Reference Only

AML21CBA3BA

Pushbutton Switches - Board Mount SPDT 0.1A 24Vdc Pushbutton Switch.

Manufacturer:

Mfr Part:
AML21CBA3BA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPushbutton Switches - Board Mount
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorSquare
Current Rating3 A
Voltage Rating DC24 VDC
Voltage Rating AC125 VAC
Termination StylePC Pin
Contact PlatingGold
ColorBlack
Mounting StylePCB Mount
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$65.95$3,297.50
$65.62$6,562.00
Need more?
Contact Us