AML11LBA3EA Honeywell

AML11LBA3EA

Obsolete
Pushbutton Switches Rect.Button Momentar Contact PC Pins

Manufacturer:

Mfr Part:
AML11LBA3EA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPushbutton Switches
IlluminatedNon-Illuminated
Current Rating3 A
Voltage Rating DC24 VDC
Voltage Rating AC125 VAC
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509033
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?