Reference Only

AML11FBA3EA

Obsolete
Pushbutton Switches 4.5-24 VDC Lighted 1 Lamp Push Button

Manufacturer:

Mfr Part:
AML11FBA3EA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPushbutton Switches
IlluminatedIlluminated
Contact FormSPST
Mounting StylePCB Mount
Switch FunctionON - (OFF)
ActuatorSquare
Current Rating3 A
Voltage Rating DC24 VDC
Voltage Rating AC125 VAC
Termination StylePC Pin
Life1000000 Cycle
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509033
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?