Reference Only

ABPMLNN001PGAA3

Board Mount Pressure Sensors SMT,Barbless, 1PSIG Amp, 10% to 90%,3.3V.

Manufacturer:

Mfr Part:
ABPMLNN001PGAA3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure0 psi to 1 psi
Accuracy0.25 %
Output TypeAnalog
Mounting StyleSMD/SMT
Operating Supply Voltage3.3 V
Port TypeSingle Axial Barbless
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesABP
PackagingBulk
Operating Supply Current2.1 mA
Port Size2.68 mm
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max3.6 V
Supply Voltage - Min3 V
TradenameTruStability

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 48 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.50$3,450.00
$33.71$8,427.50
Need more?