Reference Only
ABPMANN004BGAA5
Board Mount Pressure Sensors SMT,Axial port,4BarG Amp, 10% to 90%, 5V.
Datasheet
ABPMANN004BGAA5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Gauge | |
| Operating Pressure | 0 bar to 4 bar | |
| Accuracy | 0.25 % | |
| Output Type | Analog | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 5 V | |
| Port Type | Single Axial Barbed | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | ABP | |
| Packaging | Bulk | |
| Operating Supply Current | 2.7 mA | |
| Port Size | 1.91 mm | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 5.25 V | |
| Supply Voltage - Min | 4.75 V | |
| Tradename | TruStability |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.60 | $3,360.00 | |
| $33.05 | $8,262.50 |
Need more?