ABPLNNV150PG1T3 Honeywell / MICRO SWITCH

ABPLNNV150PG1T3

New Product
Board Mount Pressure Sensors .

Manufacturer:

Mfr Part:
ABPLNNV150PG1T3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure0 psi to 150 psi
Accuracy0.25 %
Output TypeDigital
Mounting StyleSMD/SMT
Interface TypeI2C, SPI
Operating Supply Voltage3 V to 5.25 V
Port TypeNo Port
Resolution12 bit
Package / CaseSMD-6
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Supply Voltage - Max5.25 V
Supply Voltage - Min3 V
SeriesABP
Operating Supply Current3.7 mA
Output Voltage3.3 V
Pin Count6 Pin
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$28.42$2,842.00
Need more?
Contact Us