Reference Only
ABP3MANV005PGSA3XX
New Product
Board Mount Pressure Sensors .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Gauge | |
| Operating Pressure | 0 psi to 5 psi | |
| Output Type | Digital | |
| Mounting Style | SMD/SMT | |
| Interface Type | SPI | |
| Operating Supply Voltage | 3.3 VDC | |
| Port Type | Single Axial Barbed | |
| Package / Case | SMT-6 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Supply Voltage - Max | 3.6 VDC | |
| Supply Voltage - Min | 3 VDC | |
| Series | ABP3 | |
| Packaging | Tube | |
| Pin Count | 6 | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026202000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 32 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.15 | $740.80 | |
| $22.42 | $1,121.00 | |
| $21.77 | $2,089.92 | |
| $21.43 | $10,972.16 |
Need more?