Reference Only
ABP3MANV005PG2A3XX
New Product
Board Mount Pressure Sensors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Gauge | |
| Operating Pressure | 0 psi to 5 psi | |
| Output Type | Digital | |
| Mounting Style | SMD/SMT | |
| Interface Type | I2C | |
| Operating Supply Voltage | 3.3 VDC | |
| Port Type | Single Axial Barbed | |
| Package / Case | SMT-6 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Supply Voltage - Max | 3.6 VDC | |
| Supply Voltage - Min | 3 VDC | |
| Series | ABP3 | |
| Packaging | Tube | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?