Reference Only

ABP3LANV060PGSA3XX

New Product
Board Mount Pressure Sensors .

Manufacturer:

Mfr Part:
ABP3LANV060PGSA3XX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure0 psi to 60 psi
Output TypeDigital
Mounting StyleSMD/SMT
Interface TypeSPI
Operating Supply Voltage3.3 VDC
Port TypeSingle Axial Barbed
Package / CaseSMT-6
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Supply Voltage - Max3.6 VDC
Supply Voltage - Min3 VDC
SeriesABP3
PackagingTube
Pin Count6
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026202000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 55 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.43$1,233.65
$21.77$2,394.70
$21.43$11,786.50
Need more?