Reference Only

ABP3DANV030PG2A3XX

New Product
Board Mount Pressure Sensors .

Manufacturer:

Mfr Part:
ABP3DANV030PG2A3XX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure0 psi to 30 psi
Output TypeDigital
Mounting StyleThrough Hole
Interface TypeI2C
Operating Supply Voltage3.3 VDC
Port TypeSingle Axial Barbed
Package / CaseDIP-6
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Supply Voltage - Max3.6 VDC
Supply Voltage - Min3 VDC
SeriesABP3
PackagingTube
Pin Count6
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026202000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 32 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.15$740.80
$22.42$1,121.00
$21.77$2,089.92
$21.43$10,972.16
Need more?