ABP2LVNT030PG1A3XX Honeywell

ABP2LVNT030PG1A3XX

Board Mount Pressure Sensors .

Manufacturer:

Mfr Part:
ABP2LVNT030PG1A3XX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure0 psi to 30 psi
Accuracy0.25 %
Output TypeDigital
Mounting StyleSMD/SMT
Interface TypeI2C
Port TypeSingle Axial Barbless
Resolution14 bit
Package / Case11 mm x 8.2 mm x 11.2 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Supply Voltage - Max3.3 V
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 55 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.90$1,314.50
$23.62$2,598.20
Need more?
Contact Us