Reference Only

ABP2LSNT010BG2A3XX

Board Mount Pressure Sensors .

Manufacturer:

Mfr Part:
ABP2LSNT010BG2A3XX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure0 bar to 10 bar
Accuracy0.25 %
Output TypeDigital
Mounting StyleSMD/SMT
Interface TypeI2C
Operating Supply Voltage3.3 V
Port TypeSingle Axial Barbless
Resolution14 bit
Package / Case8.2 mm x 7.2 mm x 8.2 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Supply Voltage - Max3.6 V
Supply Voltage - Min1.8 V
SeriesABP2
Moisture SensitiveYes
Operating Supply Current33.8 nA
Output Voltage1 V
Port Size2.72 mm x 5 mm
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026202000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 55 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.74$975.70
$17.00$1,870.00
$16.89$4,644.75
$15.86$8,723.00
Need more?
Available Regional Inventory
55 available now at ttieurope.com