Reference Only

ABP2DDAN005NDAA5XX

Board Mount Pressure Sensors .

Manufacturer:

Mfr Part:
ABP2DDAN005NDAA5XX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeDifferential
Operating Pressure- 5 in H2O to 5 in H2O
Accuracy0.25 %
Output TypeAnalog
Mounting StyleThrough Hole
Operating Supply Voltage5 V
Port TypeDual Axial Barbed
Package / CaseDIP-6
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
SeriesABP2
Moisture SensitiveYes
Port Size3 mm
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max5.25 V
Supply Voltage - Min4.75 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 38 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.01$1,140.38
$29.06$3,312.84
$27.74$7,378.84
Need more?