Reference Only

98303-92

Obsolete
Digital Panel Meters LCD HOURMETER 12-48VDC

Manufacturer:

Mfr Part:
98303-92

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryDigital Panel Meters
Equipment TypeHour Meter
Display TypeLCD, 6 Digit
Input Voltage64 V
Description/FunctionHour meter with 6 mm display, 0 to 99999.9 hours
Height57.7 mm
Length57.7 mm
Mounting StylePanel Mount
Product TypePanel Meters
SubcategoryTest Equipment
Termination StyleBlade

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC9026208090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?