Reference Only
9810401
Obsolete
Linear Displacement Sensors RESISTIVE & OPTICAL
Datasheet
9810401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Linear Displacement Sensors | |
| Travel | 106.6 mm | |
| Operating Force | 0.45 kg | |
| Linearity | +/- 0.5 % | |
| Voltage Rating | 75 VDC | |
| Electrical Travel | 101.6 mm | |
| Product Type | Linear Displacement Sensors | |
| Series | DR | |
| Subcategory | Sensors | |
| Part # Aliases | DR04N02KB7G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?