Reference Only

91MCE3-P1

Limit Switches 11N 2.4lb 10A 300VAC 1NO 1NC Dir Opening.

Manufacturer:

Mfr Part:
91MCE3-P1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorRoller Plunger
Current Rating10 A
Voltage Rating AC300 VAC
Voltage Rating DC250 VDC
Operating Force11 N
NEMA Rating1, 4, 12, 13
Termination StyleWire Lead
Mounting StyleChassis Mount
IP RatingIP67
Actuator StyleRoller Plunger
Product TypeLimit Switches
Series91MCE
SubcategorySwitches
TypeMiniature Compact Limit Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$116.61$1,166.10
$114.36$2,287.20
$110.74$5,537.00
$110.73$11,073.00
Need more?
Contact Us