Reference Only

91MCE2-PQ

Limit Switches LIMIT SWITCH.

Manufacturer:

Mfr Part:
91MCE2-PQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormDPDT
ActuatorRoller Plunger
Current Rating10 A
Voltage Rating AC300 VAC
Voltage Rating DC250 VDC
Operating Force11 N
NEMA Rating1, 4, 12, 13
Termination StyleScrew
IP RatingIP67
Actuator StyleRoller Plunger
Product TypeLimit Switches
Series91MCE
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$158.80$1,588.00
$149.18$2,983.60
$139.54$6,977.00
Need more?
Contact Us