Reference Only

914CE3-12

Limit Switches N.O./N.C. SPDT 5A Cross Roller PLGR.

Manufacturer:

Mfr Part:
914CE3-12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorRoller Plunger
Current Rating5 A
Voltage Rating AC250 VAC
Voltage Rating DC28 VDC
Operating Force11.8 N
Termination StyleWire Lead
IP RatingIP66, IP67, IP69
Actuator StyleRoller Plunger
Product TypeLimit Switches
Series914CE
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$188.71$1,887.10
Need more?