Reference Only

914CE27-Q

Limit Switches 1NC 1NO SPDT SnapAct Mini SW: Top PLGR.

Manufacturer:

Mfr Part:
914CE27-Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorPlunger
Current Rating3 A
Voltage Rating AC250 VAC
Operating Force11.8 N
NEMA Rating1, 2, 3, 3R, 4, 6, 6P, 13
Termination StyleConnector
IP RatingIP66, IP67, IP69
Actuator StylePlunger
Connector Type4-pin Micro
Product TypeLimit Switches
Series914CE
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?