Reference Only

914CE2-3G

Limit Switches Enclosed BasicSwitch.

Manufacturer:

Mfr Part:
914CE2-3G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorRoller Plunger
Current Rating1 A
Voltage Rating AC125 VAC
Operating Force11.8 N
Termination StyleScrew
IP RatingIP66, IP67, IP69
Actuator StyleRoller Plunger
Product TypeLimit Switches
Series914CE
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$242.49$2,424.90
$230.38$5,759.50
Need more?