Reference Only

914CE19-6

Limit Switches Limit Switch Small Precision.

Manufacturer:

Mfr Part:
914CE19-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorPlunger
Current Rating5 A
Voltage Rating AC250 VAC
Voltage Rating DC28 VDC
NEMA Rating1, 3, 4, 12, 13
Termination StyleQuick Connect
Mounting StyleCable Mount
TypeLimit
Actuator StylePlunger
Maximum Operating Temperature+ 71 C
Minimum Operating Temperature+ 2 C
Product TypeLimit Switches
Series914CE
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$313.74$313.74
Need more?
Contact Us