Reference Only
914CE18-9AL1
Limit Switches 1NC 1NO SPDT,9FT Cab Mini Enclosed SWITCH.
Datasheet
914CE18-9AL1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Plunger | |
| Current Rating | 5 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 28 VDC | |
| Operating Force | 11.8 N | |
| NEMA Rating | 1, 2, 3, 3R, 4, 6, 6P, 12, 13 | |
| Termination Style | Cable | |
| IP Rating | IP66, IP67, IP69 | |
| Actuator Style | Plunger | |
| Cable Length | 9 ft | |
| Product Type | Limit Switches | |
| Series | 914CE | |
| Subcategory | Switches | |
| Tradename | Microswitch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $316.38 | $1,581.90 | |
| $310.03 | $3,100.30 | |
| $298.57 | $7,464.25 |
Need more?