Reference Only
8Z0085
Obsolete
Switch Actuators Sensing & Control
Datasheet
8Z0085 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Series | 8 | |
| Type | Button | |
| For Use With | Pushbutton Switches | |
| Designed for | 8N, 8P, 8R Series | |
| Color | Green | |
| Cap Color | Green | |
| Height | 8 mm | |
| Illumination | Non-Illuminated | |
| Mounting Method | Flush | |
| Mounting Type | Flush | |
| Product Type | Switch Actuators | |
| Product | Pushbutton Switch Actuators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?