Reference Only

8Z0065

Switch Actuators Sensing & Control.

Manufacturer:

Mfr Part:
8Z0065

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySwitch Actuators
Series8
TypeButton
For Use WithPushbutton Switches
Designed for8N, 8P, 8R Series
ColorGreen
Cap ColorGreen
Height10 mm
IlluminationNon-Illuminated
Mounting MethodFlush
Mounting TypeFlush
Product TypeSwitch Actuators
ProductPushbutton Switch Actuators
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.75$275.00
$2.60$520.00
$2.51$1,255.00
$2.50$2,500.00
Need more?
Contact Us