Reference Only

8Z0063

Obsolete
Switch Actuators Sensing & Control

Manufacturer:

Mfr Part:
8Z0063

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySwitch Actuators
Series8
TypeButton
For Use WithPushbutton Switches
Designed for8N, 8P, 8R Series
ColorBlack
Cap ColorBlack
Height10 mm
IlluminationNon-Illuminated
Mounting MethodFlush
Mounting TypeFlush
Product TypeSwitch Actuators
ProductPushbutton Switch Actuators
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?