Reference Only

8N4021-Z

Pushbutton Switches - Board Mount Sealed OI Switch.

Manufacturer:

Mfr Part:
8N4021-Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPushbutton Switches - Board Mount
IlluminatedNon-Illuminated
Contact Form4PDT
ActuatorPlunger
Current Rating6 A
Voltage Rating AC125 VAC
Termination StyleSolder Lug
Mounting StylePanel Mount
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.52$5,152.00
Need more?