Reference Only

88927-07

Obsolete
Keylock Switches ON-OFF-ON Key Switch

Manufacturer:

Mfr Part:
88927-07

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryKeylock Switches
Switch FunctionON - OFF - ON
Number of Positions3 Position
Indexing45 deg
IlluminatedNon-Illuminated
Termination StyleQuick Connect
Product TypeKeylock Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?