Reference Only

85331-12

Obsolete
Analog Panel Meters

Manufacturer:

Mfr Part:
85331-12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryAnalog Panel Meters
Equipment TypeHour Meter
Range10000
Size3 mm
Mounting StylePanel Mount
Primary Voltage Rating6.5 VDC to 16 VDC
Product TypePanel Meters
SubcategoryTest Equipment
Termination StyleQuick Connect

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9106908500
TARIC9106900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?