Reference Only
85324-11
Obsolete
Digital Panel Meters HOUR METERS
Datasheet
85324-11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Digital Panel Meters | |
| Height | 31.877 mm | |
| Length | 59.105 mm | |
| Product Type | Panel Meters | |
| Subcategory | Test Equipment | |
| Width | 54.025 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9106908500 |
| TARIC | 9106900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?