Reference Only

84829-09

Obsolete
Keylock Switches

Manufacturer:

Mfr Part:
84829-09

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryKeylock Switches
Contact FormSP3T
Switch FunctionON - OFF
Key TypeKey Switches-Screw Terminal
Number of Positions3 Position
Current Rating20 A
Voltage Rating DC12 VDC
IlluminatedNon-Illuminated
Termination StyleScrew
Product TypeKeylock Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509025
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?