Reference Only

84826-01

Keylock Switches SPDT 20A @ 12VDC 3 POSITION FLAT KEY.

Manufacturer:

Mfr Part:
84826-01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryKeylock Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF
Current Rating20 A
Voltage Rating DC12 VDC
Termination StyleConnector
Key TypeKey Switches-Integral Connector
Number of Positions3 Position
Product TypeKeylock Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 150 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.49$6,073.50
Need more?