Reference Only
82450-83
Obsolete
Analog Panel Meters DIOCHRON 12-60V 10K HR (2 SCREW)
Datasheet
82450-83 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Analog Panel Meters | |
| Equipment Type | Hour Meter | |
| Height | 31.75 mm | |
| Length | 61.214 mm | |
| Product Type | Panel Meters | |
| Subcategory | Test Equipment | |
| Width | 54.102 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 9106900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?