
803001A09M020
Sensor Cables / Actuator Cables MIC 3P FP 2M 90D #22AWG PVC
Datasheet
803001A09M020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Cable Length | 2 m (6.562 ft) | |
| Connector End A Pin Count | 3 Position | |
| Connector End A | M12 | |
| Connector End B | No Connector | |
| Current Rating | 4 A | |
| Description/Function | Single Ended Cordset | |
| Gender | Female | |
| IP Rating | IP67 | |
| Jacket Color | Yellow | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 250 V | |
| Wire Gauge - AWG | 22 AWG | |
| Part # Aliases | 1200651444 01200651444 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?