
703000D02F120
Obsolete
Sensor Cables / Actuator Cables MIC 3P FP 12FT. #22/3 AUTOMOTIVE
Datasheet
703000D02F120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Cable Length - Imperial | 12.14 ft | |
| Cable Length - Metric | 3.7 m | |
| Cable Length | 3.7 m (12.139 ft) | |
| Compliance | CSA, UL | |
| Connector End A Pin Count | 3 Position | |
| Connector End A | M12 | |
| Connector End B | Pigtail | |
| Current Rating | 4 A | |
| Gender | Female | |
| Jacket Color | Yellow | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Series | 120072 | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Micro-Change | |
| Voltage Rating | 250 V | |
| Wire Gauge - AWG | 22 AWG | |
| Part # Aliases | 1200720178 01200720178 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?