Reference Only

6PA43

Switch Actuators SWITCH PACKET LIMIT SWITCH.

Manufacturer:

Mfr Part:
6PA43

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySwitch Actuators
TypeReplacement Rod Actuator
For Use WithLimit Switches
IlluminationNon-Illuminated
Length5.56 in
MaterialAluminum
Mounting StyleScrew
Product TypeSwitch Actuators
ProductActuators
SubcategorySwitch Accessories
Width0.79 in

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$86.88$868.80
$79.43$1,985.75
$74.47$3,723.50
$70.76$7,076.00
Need more?
Contact Us